Technical documents
Specifications
Product details
CY5682 PRoC BLE Touch Mouse Reference Design Kit, Cypress
The CY5682 PRoC BLE Touch Mouse Reference Design Kit from Cypress provides a production-ready implementation of a Bluetooth Low Energy (BLE) or Bluetooth Smart touch mouse. The kit features PRoC BLE (Bluetooth Smart), a single-chip solution. The Programmable Radio-on-Chip With Bluetooth Low Energy (PRoC BLE) integrates a 48MHz ARM Cortex-M0, BLE 2.4GHz radio, CapSense, 2 Serial Communication Blocks, 12-bit ADC, 4 Timer/Counter/PWM, 4 extra PWM, and I²S interface.
CYBL10561-56LQXI (PRoC BLE)
Boost regulator
Status LED (orange and red) for indications
ON/OFF SPDT switch
Five buttons
Operating Systems Supported: Windows, Android, Mac OS, Chrome OS
Kit Contents
PRoC BLE touch mouse
CY5670 - CySmart USB Dongle (BLE Dongle)
MiniProg3 programmer/debugger
10-pin ribbon cable
Two AAA batteries
USB 2.0 Standard Type-A to Mini-B cable
Tweezers
Quick Start guide
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
CY5682 PRoC BLE Touch Mouse Reference Design Kit, Cypress
The CY5682 PRoC BLE Touch Mouse Reference Design Kit from Cypress provides a production-ready implementation of a Bluetooth Low Energy (BLE) or Bluetooth Smart touch mouse. The kit features PRoC BLE (Bluetooth Smart), a single-chip solution. The Programmable Radio-on-Chip With Bluetooth Low Energy (PRoC BLE) integrates a 48MHz ARM Cortex-M0, BLE 2.4GHz radio, CapSense, 2 Serial Communication Blocks, 12-bit ADC, 4 Timer/Counter/PWM, 4 extra PWM, and I²S interface.
CYBL10561-56LQXI (PRoC BLE)
Boost regulator
Status LED (orange and red) for indications
ON/OFF SPDT switch
Five buttons
Operating Systems Supported: Windows, Android, Mac OS, Chrome OS
Kit Contents
PRoC BLE touch mouse
CY5670 - CySmart USB Dongle (BLE Dongle)
MiniProg3 programmer/debugger
10-pin ribbon cable
Two AAA batteries
USB 2.0 Standard Type-A to Mini-B cable
Tweezers
Quick Start guide