Technical documents
Specifications
Memory Size
16Mbit
Organisation
1M x 16
Number of Words
1M
Number of Bits per Word
16bit
Maximum Random Access Time
45ns
Address Bus Width
20bit
Clock Frequency
1MHz
Low Power
Yes
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
48
Dimensions
18.4 x 12 x 1.05mm
Maximum Operating Supply Voltage
3.6 V
Height
1.05mm
Maximum Operating Temperature
+85 °C
Length
18.4mm
Width
12mm
Minimum Operating Supply Voltage
2.2 V
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
Product details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Memory Size
16Mbit
Organisation
1M x 16
Number of Words
1M
Number of Bits per Word
16bit
Maximum Random Access Time
45ns
Address Bus Width
20bit
Clock Frequency
1MHz
Low Power
Yes
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
48
Dimensions
18.4 x 12 x 1.05mm
Maximum Operating Supply Voltage
3.6 V
Height
1.05mm
Maximum Operating Temperature
+85 °C
Length
18.4mm
Width
12mm
Minimum Operating Supply Voltage
2.2 V
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
Product details
