Technical documents
Specifications
Memory Size
256kbit
Organisation
32k x 8
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
15bit
Clock Frequency
1MHz
Low Power
Yes
Mounting Type
Surface Mount
Package Type
SNC
Pin Count
28
Dimensions
0.710 x 0.3 x 0.11in
Maximum Operating Supply Voltage
5.5 V
Height
2.79mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
18.03mm
Width
0.3in
Minimum Operating Supply Voltage
4.5 V
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Memory Size
256kbit
Organisation
32k x 8
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
15bit
Clock Frequency
1MHz
Low Power
Yes
Mounting Type
Surface Mount
Package Type
SNC
Pin Count
28
Dimensions
0.710 x 0.3 x 0.11in
Maximum Operating Supply Voltage
5.5 V
Height
2.79mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
18.03mm
Width
0.3in
Minimum Operating Supply Voltage
4.5 V
Country of Origin
China
