Technical documents
Specifications
Memory Size
256kbit
Organisation
32k x 8
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
15bit
Clock Frequency
1MHz
Low Power
Yes
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
28
Dimensions
11.9 x 8.1 x 1.02mm
Maximum Operating Supply Voltage
5.5 V
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
11.9mm
Width
8.1mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
China
Product details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Memory Size
256kbit
Organisation
32k x 8
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
15bit
Clock Frequency
1MHz
Low Power
Yes
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
28
Dimensions
11.9 x 8.1 x 1.02mm
Maximum Operating Supply Voltage
5.5 V
Height
1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
11.9mm
Width
8.1mm
Minimum Operating Supply Voltage
4.5 V
Country of Origin
China
Product details
