Technical documents
Specifications
Memory Size
1Mbit
Organisation
64k x 16
Number of Words
64K
Number of Bits per Word
16bit
Maximum Random Access Time
12ns
Address Bus Width
16bit
Clock Frequency
1MHz
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.517 x 10.262 x 1.044mm
Maximum Operating Supply Voltage
3.6 V
Height
1.044mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
18.52mm
Width
10.262mm
Minimum Operating Supply Voltage
3 V
Product details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Memory Size
1Mbit
Organisation
64k x 16
Number of Words
64K
Number of Bits per Word
16bit
Maximum Random Access Time
12ns
Address Bus Width
16bit
Clock Frequency
1MHz
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.517 x 10.262 x 1.044mm
Maximum Operating Supply Voltage
3.6 V
Height
1.044mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
18.52mm
Width
10.262mm
Minimum Operating Supply Voltage
3 V
Product details
