Dual-use

Cypress Semiconductor SRAM Memory, CY7C1021DV33-10ZSXI- 1Mbit

RS Stock No.: 827-2581Brand: Cypress SemiconductorManufacturers Part No.: CY7C1021DV33-10ZSXI
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64k x 16

Number of Words

64K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.517 x 10.262 x 1.044mm

Maximum Operating Supply Voltage

3.6 V

Height

1.044mm

Width

10.262mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.52mm

Country of Origin

Philippines

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

You may be interested in

P.O.A.

Cypress Semiconductor SRAM Memory, CY7C1021DV33-10ZSXI- 1Mbit

P.O.A.

Cypress Semiconductor SRAM Memory, CY7C1021DV33-10ZSXI- 1Mbit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64k x 16

Number of Words

64K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.517 x 10.262 x 1.044mm

Maximum Operating Supply Voltage

3.6 V

Height

1.044mm

Width

10.262mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.52mm

Country of Origin

Philippines

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

You may be interested in