Cypress Semiconductor SRAM Memory, CY7C1041DV33-10ZSXI- 4Mbit

RS Stock No.: 710-5717Brand: Cypress SemiconductorManufacturers Part No.: CY7C1041DV33-10ZSXI
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

4Mbit

Organisation

256K words x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

18bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.52 x 10.26 x 1.04mm

Maximum Operating Supply Voltage

3.6 V

Height

1.04mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

18.52mm

Minimum Operating Temperature

-40 °C

Width

10.26mm

You may be interested in

P.O.A.

Cypress Semiconductor SRAM Memory, CY7C1041DV33-10ZSXI- 4Mbit
Select packaging type

P.O.A.

Cypress Semiconductor SRAM Memory, CY7C1041DV33-10ZSXI- 4Mbit

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Memory Size

4Mbit

Organisation

256K words x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

18bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.52 x 10.26 x 1.04mm

Maximum Operating Supply Voltage

3.6 V

Height

1.04mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

18.52mm

Minimum Operating Temperature

-40 °C

Width

10.26mm

You may be interested in