Dual-use

Infineon CY7C65634-28LTXC, USB Controller, USB 2.0, 5 V, 28-Pin QFN

RS Stock No.: 827-2679Brand: Cypress SemiconductorManufacturers Part No.: CY7C65634-28LTXC
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.7mm

Height

0.7mm

Length

5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

5mm

Product details

USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor

HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon CY7C65634-28LTXC, USB Controller, USB 2.0, 5 V, 28-Pin QFN

P.O.A.

Infineon CY7C65634-28LTXC, USB Controller, USB 2.0, 5 V, 28-Pin QFN
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.7mm

Height

0.7mm

Length

5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

5mm

Product details

USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor

HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

You may be interested in