Cypress Semiconductor CY8C21334-24PVXI, 8bit Microcontroller, CY8C21334, 24MHz, 8 kB Flash, 20-Pin SSOP

RS Stock No.: 194-9100Brand: Cypress SemiconductorManufacturers Part No.: CY8C21334-24PVXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C21334

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 → 5.25 V

Height

1.85mm

Width

5.6mm

Data Rate

400kbit/s

Minimum Operating Temperature

-40 °C

Dimensions

7.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 24 bit), 1 (1 x 32 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.4mm

ADCs

1 (28 x 10 bit)

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY8C21334-24PVXI, 8bit Microcontroller, CY8C21334, 24MHz, 8 kB Flash, 20-Pin SSOP
Select packaging type

P.O.A.

Cypress Semiconductor CY8C21334-24PVXI, 8bit Microcontroller, CY8C21334, 24MHz, 8 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

CY8C21334

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 → 5.25 V

Height

1.85mm

Width

5.6mm

Data Rate

400kbit/s

Minimum Operating Temperature

-40 °C

Dimensions

7.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 24 bit), 1 (1 x 32 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.4mm

ADCs

1 (28 x 10 bit)

Country of Origin

Taiwan, Province Of China