Cypress Semiconductor CY8C24423A-24PVXA, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,

RS Stock No.: 125-4165Brand: Cypress SemiconductorManufacturers Part No.: CY8C24423A-24PVXA
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5.6mm

Product details

PSoC 1 (M8C Core), Cypress

The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY8C24423A-24PVXA, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,

P.O.A.

Cypress Semiconductor CY8C24423A-24PVXA, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,
Stock information temporarily unavailable.

Technical documents

Specifications

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5.6mm

Product details

PSoC 1 (M8C Core), Cypress

The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.