Dual-use

Cypress Semiconductor CY8C4124PVI-442, CMOS System-On-Chip for Embedded, 28-Pin SSOP

RS Stock No.: 828-2724Brand: Cypress SemiconductorManufacturers Part No.: CY8C4124PVI-442
brand-logo
View all in System-On-Chips

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

5.6mm

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor CY8C4124PVI-442, CMOS System-On-Chip for Embedded, 28-Pin SSOP

P.O.A.

Cypress Semiconductor CY8C4124PVI-442, CMOS System-On-Chip for Embedded, 28-Pin SSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

5.6mm

Country of Origin

Philippines