Cypress Semiconductor, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 50 MHz, 150 MHz, 1.024 MB Flash, 124-Pin BGA

RS Stock No.: 182-3165Brand: Cypress SemiconductorManufacturers Part No.: CY8C6247BZI-D44
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PSoC 6

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

50 MHz, 150 MHz

RAM Size

288 kB

USB Channels

1

Number of SPI Channels

9

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

9

Number of UART Channels

9

Minimum Operating Temperature

-40 °C

Dimensions

9.1 x 9.1 x 0.74mm

Instruction Set Architecture

RISC

Width

9.1mm

Data Rate

8Mbit/s

Height

0.74mm

ADCs

16 x 12 bit

Length

9.1mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 50 MHz, 150 MHz, 1.024 MB Flash, 124-Pin BGA

P.O.A.

Cypress Semiconductor, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 50 MHz, 150 MHz, 1.024 MB Flash, 124-Pin BGA

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PSoC 6

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

50 MHz, 150 MHz

RAM Size

288 kB

USB Channels

1

Number of SPI Channels

9

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

9

Number of UART Channels

9

Minimum Operating Temperature

-40 °C

Dimensions

9.1 x 9.1 x 0.74mm

Instruction Set Architecture

RISC

Width

9.1mm

Data Rate

8Mbit/s

Height

0.74mm

ADCs

16 x 12 bit

Length

9.1mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand