Infineon 32Mbit SPI Flash Memory 8-Pin SOIC, S25FL032P0XMFI010

RS Stock No.: 124-2629Brand: Cypress SemiconductorManufacturers Part No.: S25FL032P0XMFI010
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

32M x 1 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

5.28mm

Height

1.91mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.91mm

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 32Mbit SPI Flash Memory 8-Pin SOIC, S25FL032P0XMFI010

P.O.A.

Infineon 32Mbit SPI Flash Memory 8-Pin SOIC, S25FL032P0XMFI010
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

32M x 1 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

5.28mm

Height

1.91mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.91mm

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Maximum Operating Temperature

+85 °C