Technical documents
Specifications
Memory Size
32Mbit
Interface Type
CFI, Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
4M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
5.28mm
Height
1.91mm
Width
5.283mm
Dimensions
5.283 x 5.283 x 1.91mm
Number of Banks
8
Number of Words
4M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Product details
Flash Memory, Cypress Semiconductor (Spansion)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Memory Size
32Mbit
Interface Type
CFI, Quad-SPI
Package Type
SOIC
Pin Count
8
Organisation
4M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
5.28mm
Height
1.91mm
Width
5.283mm
Dimensions
5.283 x 5.283 x 1.91mm
Number of Banks
8
Number of Words
4M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Product details
Flash Memory, Cypress Semiconductor (Spansion)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.