Infineon 64Mbit SPI Flash Memory 8-Pin WSON, S25FL064P0XNFI000

RS Stock No.: 124-2631Brand: Cypress SemiconductorManufacturers Part No.: S25FL064P0XNFI000
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

64M x 1 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

8mm

Height

0.75mm

Width

6mm

Dimensions

8 x 6 x 0.75mm

Number of Words

64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Maximum Operating Temperature

+85 °C

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 64Mbit SPI Flash Memory 8-Pin WSON, S25FL064P0XNFI000

P.O.A.

Infineon 64Mbit SPI Flash Memory 8-Pin WSON, S25FL064P0XNFI000
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

64M x 1 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

8mm

Height

0.75mm

Width

6mm

Dimensions

8 x 6 x 0.75mm

Number of Words

64M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Maximum Operating Temperature

+85 °C

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.