Infineon NOR 16Mbit SPI Flash Memory 8-Pin SOIC, S25FL116K0XMFI011

RS Stock No.: 124-2633Brand: Cypress SemiconductorManufacturers Part No.: S25FL116K0XMFI011
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 1 bit, 4M x 4 bit, 8M x 2 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

5.28mm

Height

1.91mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.91mm

Number of Words

16M, 4M, 8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1, 2, 4

Maximum Operating Temperature

+85 °C

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon NOR 16Mbit SPI Flash Memory 8-Pin SOIC, S25FL116K0XMFI011

P.O.A.

Infineon NOR 16Mbit SPI Flash Memory 8-Pin SOIC, S25FL116K0XMFI011
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 1 bit, 4M x 4 bit, 8M x 2 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

5.28mm

Height

1.91mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.91mm

Number of Words

16M, 4M, 8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1, 2, 4

Maximum Operating Temperature

+85 °C

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.