Infineon 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128P0XMFI001

RS Stock No.: 124-2638Brand: Cypress SemiconductorManufacturers Part No.: S25FL128P0XMFI001
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

128Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

128M x 1 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

10.3mm

Height

2.55mm

Width

7.5mm

Dimensions

10.3 x 7.5 x 2.55mm

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Maximum Operating Temperature

+85 °C

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128P0XMFI001

P.O.A.

Infineon 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128P0XMFI001
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

128Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

128M x 1 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

10.3mm

Height

2.55mm

Width

7.5mm

Dimensions

10.3 x 7.5 x 2.55mm

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1

Maximum Operating Temperature

+85 °C

Product details

Serial-SPI NOR Flash Memory, Cypress Semiconductor

High performance
Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.