Technical documents
Specifications
Memory Size
4Gbit
Interface Type
ONFI 1.0
Package Type
TSOP
Pin Count
48
Organisation
256M x 16 bit, 512M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
18.5mm
Height
1.05mm
Width
12.1mm
Dimensions
18.5 x 12.1 x 1.05mm
Number of Words
256M, 512M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8 bit, 16 bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs
Product details
SLC NAND Flash Memory, Cypress Semiconductor
3V (ML-1) High Reliability NAND Flash for Embedded
ML Nand Flash Memory organisation format range:
128 M x 8 bit, 64 M x 16 bit - S34ML01G100BHI000, S34ML01G100TFI000
128 M x 16 bit, 256 M x 8 bit - S34ML02G100BHI000, S34ML02G100TFI000
256M x 16 bit, 512M x 8 bit - S34ML04G100BHI000, S34ML04G100TFI000
Open NAND Flash Interface (ONFI) 1.0
NAND Flash Memory
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Memory Size
4Gbit
Interface Type
ONFI 1.0
Package Type
TSOP
Pin Count
48
Organisation
256M x 16 bit, 512M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
18.5mm
Height
1.05mm
Width
12.1mm
Dimensions
18.5 x 12.1 x 1.05mm
Number of Words
256M, 512M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8 bit, 16 bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
25µs
Product details
SLC NAND Flash Memory, Cypress Semiconductor
3V (ML-1) High Reliability NAND Flash for Embedded
ML Nand Flash Memory organisation format range:
128 M x 8 bit, 64 M x 16 bit - S34ML01G100BHI000, S34ML01G100TFI000
128 M x 16 bit, 256 M x 8 bit - S34ML02G100BHI000, S34ML02G100TFI000
256M x 16 bit, 512M x 8 bit - S34ML04G100BHI000, S34ML04G100TFI000
Open NAND Flash Interface (ONFI) 1.0