Infineon 64kbit 45ns NVRAM, 28-Pin SOIC, STK12C68-SF45I

RS Stock No.: 124-2995Brand: Cypress SemiconductorManufacturers Part No.: STK12C68-SF45I
brand-logo
View all in NVRAM

Technical documents

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.49 x 8.78 x 2.43mm

Length

18.49mm

Width

8.78mm

Height

2.43mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Product details

Non-Volatile RAM, Cypress Semiconductor

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 64kbit 45ns NVRAM, 28-Pin SOIC, STK12C68-SF45I

P.O.A.

Infineon 64kbit 45ns NVRAM, 28-Pin SOIC, STK12C68-SF45I
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18.49 x 8.78 x 2.43mm

Length

18.49mm

Width

8.78mm

Height

2.43mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Product details

Non-Volatile RAM, Cypress Semiconductor

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).