Technical documents
Specifications
Brand
deb stokoPackage Size
5 L
Package Type
Can
Application
General Cleaning
Country of Origin
United Kingdom
Product details
Janitol® Ultra Sanitiser
Removes fats, oils, grease and other food soiling
Performs against a broad spectrum of bacteria
Can be used on any surface in a food environment without the fear of tainting
Dilute according to soiling type for maximum cost efficiency
Conforms to BS 6471 QAP 200 - maximum dilution 1:200 with water
Cleans & sanitises in one
No usage and storage restrictions
Can be disposed of into foul drains
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
deb stokoPackage Size
5 L
Package Type
Can
Application
General Cleaning
Country of Origin
United Kingdom
Product details
Janitol® Ultra Sanitiser
Removes fats, oils, grease and other food soiling
Performs against a broad spectrum of bacteria
Can be used on any surface in a food environment without the fear of tainting
Dilute according to soiling type for maximum cost efficiency
Conforms to BS 6471 QAP 200 - maximum dilution 1:200 with water
Cleans & sanitises in one
No usage and storage restrictions
Can be disposed of into foul drains