Technical documents
Specifications
Brand
deb stokoApplication
Hand Cream
Package Size
1 L
Package Type
Cartridge
Number of Bottles
6
Country of Origin
Germany
Product details
DEB Stokolan Classic Skin Cream
DEB Stokolan Classic skin care cream is silicone free cream which is quickly absorbed and leaves no oily film. This care cream is suitable for use on your hands and face and is proven to help prevent occupational skin diseases and supports their treatment. Excellent when used on heavily stressed skin reducing skin irritation and helps in soothing your skin. Whilst not only providing moisture and oils stokolan classic helps with the natural regeneration of your skin plus used on a regular basis it keeps your skin smooth and supple. Another benefit is this skin care cream prevents your skin from drying out or becoming rough, maintaining the natural protection of your skin which is one of the main causes of occupational skin disease. The classic skin care cream carries the ECARF seal of quality.
FEATURES:
Suitable for all skin types
Enhances natural regeneration
9.5% Glycerine and Urea
Contains pharmaceutical quality Lanolin
Dermatologically skin compatible
Silicone free
Suitable for use on your face
ECARF quality seal of quality
BENEFITS:
Helps work stressed skin restore natural resistance
Enhances skin elasticity
Penetrates deeply
Natural moisturising
Natural lipid and soothing properties
Restores natural oils
Ideal for allergy sufferers
Suitable for eczema and sensitive prone skin
Suitable for wearers in most production processes
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
deb stokoApplication
Hand Cream
Package Size
1 L
Package Type
Cartridge
Number of Bottles
6
Country of Origin
Germany
Product details
DEB Stokolan Classic Skin Cream
DEB Stokolan Classic skin care cream is silicone free cream which is quickly absorbed and leaves no oily film. This care cream is suitable for use on your hands and face and is proven to help prevent occupational skin diseases and supports their treatment. Excellent when used on heavily stressed skin reducing skin irritation and helps in soothing your skin. Whilst not only providing moisture and oils stokolan classic helps with the natural regeneration of your skin plus used on a regular basis it keeps your skin smooth and supple. Another benefit is this skin care cream prevents your skin from drying out or becoming rough, maintaining the natural protection of your skin which is one of the main causes of occupational skin disease. The classic skin care cream carries the ECARF seal of quality.
FEATURES:
Suitable for all skin types
Enhances natural regeneration
9.5% Glycerine and Urea
Contains pharmaceutical quality Lanolin
Dermatologically skin compatible
Silicone free
Suitable for use on your face
ECARF quality seal of quality
BENEFITS:
Helps work stressed skin restore natural resistance
Enhances skin elasticity
Penetrates deeply
Natural moisturising
Natural lipid and soothing properties
Restores natural oils
Ideal for allergy sufferers
Suitable for eczema and sensitive prone skin
Suitable for wearers in most production processes
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months
