Technical documents
Specifications
Brand
DEBPackage Size
1 L
Package Type
Cartridge
Compatible Dispensers
DEB Cleanse Washroom1000
Anti-Bacterial
Yes
Colour
Blue
Product details
Hyfoam Luxury Foaming Soap
Instant Foaming, no need to spend time creating a lather
Up to 1400 hand washes per cartridge
Rinses easily from the skin leaving no residue in the sink
Fresher fragrance and conditioning foam formula that leaves the skin feeling silky smooth
1l pack for use with Hyfoam dispenser (see Stock no 460-8440)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
DEBPackage Size
1 L
Package Type
Cartridge
Compatible Dispensers
DEB Cleanse Washroom1000
Anti-Bacterial
Yes
Colour
Blue
Product details
Hyfoam Luxury Foaming Soap
Instant Foaming, no need to spend time creating a lather
Up to 1400 hand washes per cartridge
Rinses easily from the skin leaving no residue in the sink
Fresher fragrance and conditioning foam formula that leaves the skin feeling silky smooth
1l pack for use with Hyfoam dispenser (see Stock no 460-8440)
