Red dual voltage xenon beacon,12/24Vdc

RS Stock No.: 382-2241Brand: Delta DesignManufacturers Part No.: 42700301
View all in Beacons

Technical documents

Specifications

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

148mm

Housing Colour

Black

Height

63mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

P.O.A.

Red dual voltage xenon beacon,12/24Vdc

P.O.A.

Red dual voltage xenon beacon,12/24Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

148mm

Housing Colour

Black

Height

63mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C