Amber lens multi voltage beacon,5W

RS Stock No.: 482-3778Brand: Delta DesignManufacturers Part No.: RB4XMV/5 AMBER
View all in Beacons

Technical documents

Specifications

Supply Voltage

10 → 100 V dc, 30 → 60 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

P.O.A.

Amber lens multi voltage beacon,5W

P.O.A.

Amber lens multi voltage beacon,5W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

10 → 100 V dc, 30 → 60 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C