Blue lens multi voltage beacon,5W
Technical documents
Specifications
Brand
Delta DesignSupply Voltage
10 → 100 V dc, 30 → 60 V ac
Light Effect
Flashing
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
148mm
Housing Colour
Black
Height
120mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
P.O.A.
Blue lens multi voltage beacon,5W
1
P.O.A.
Blue lens multi voltage beacon,5W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Delta DesignSupply Voltage
10 → 100 V dc, 30 → 60 V ac
Light Effect
Flashing
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC, DC
Base Diameter
148mm
Housing Colour
Black
Height
120mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C