Delta Plus Mars M3200 Series Half-Type Mask Respirator

RS Stock No.: 424-550Brand: Delta PlusManufacturers Part No.: M3200 MARS
brand-logo
View all in Respirator Masks

Technical documents

Specifications

Type

Half Mask

Size

One Size

Hypoallergenic

No

Series

Mars M3200

Colour

Blue

Country of Origin

Spain

Product details

MARS M3200 half mask

Plain rubber half mask with exhalation valve and elasticated straps.
Protects respiratory passages from dusts, vapours, and gases. Odourless non-allergenic rubber, exhalation valve, elasticated adjusting system.

Standards

CE, EN 140

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Delta Plus Mars M3200 Series Half-Type Mask Respirator

P.O.A.

Delta Plus Mars M3200 Series Half-Type Mask Respirator
Stock information temporarily unavailable.

Technical documents

Specifications

Type

Half Mask

Size

One Size

Hypoallergenic

No

Series

Mars M3200

Colour

Blue

Country of Origin

Spain

Product details

MARS M3200 half mask

Plain rubber half mask with exhalation valve and elasticated straps.
Protects respiratory passages from dusts, vapours, and gases. Odourless non-allergenic rubber, exhalation valve, elasticated adjusting system.

Standards

CE, EN 140