Delta Plus Unisex Pink Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42

RS Stock No.: 227-5167Brand: Delta PlusManufacturers Part No.: MIAMISPGB42
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

8.5

Colour

Pink

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Slip On

Penetration Resistant

Yes

Water Resistant

No

Safety Rating EN ISO 20345

S1P

Midsole Type

Stainless Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

26.5

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Delta Plus Unisex Pink Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42

P.O.A.

Delta Plus Unisex Pink Stainless Steel Toe Capped Safety Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

8.5

Colour

Pink

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Slip On

Penetration Resistant

Yes

Water Resistant

No

Safety Rating EN ISO 20345

S1P

Midsole Type

Stainless Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

26.5

Country of Origin

China