Deltron 462 Series Black Die Cast Aluminium Enclosure, 89 x 35 x 30mm

RS Stock No.: 719-1462Brand: DeltronManufacturers Part No.: 462-0010E
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Deltron

Body Material

Die Cast Aluminium

External Length

89 mm

External Height

30 mm

External Width

35 mm

External Dimensions

89 x 35 x 30mm

Colour

Black

Series

462

Country of Origin

United Kingdom

P.O.A.

Deltron 462 Series Black Die Cast Aluminium Enclosure, 89 x 35 x 30mm

P.O.A.

Deltron 462 Series Black Die Cast Aluminium Enclosure, 89 x 35 x 30mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Deltron

Body Material

Die Cast Aluminium

External Length

89 mm

External Height

30 mm

External Width

35 mm

External Dimensions

89 x 35 x 30mm

Colour

Black

Series

462

Country of Origin

United Kingdom