Technical documents
Specifications
Brand
DeltronBody Material
Aluminium
External Length
120 mm
External Height
80 mm
External Width
120 mm
External Dimensions
120 x 120 x 80mm
IP Rating
IP66
Colour
Black
Shielded
Yes
Series
486
Number of Knockouts
0
Country of Origin
Portugal
P.O.A.
Deltron 486 Series Black Aluminium Enclosure, IP66, 120 x 120 x 80mm
1
P.O.A.
Deltron 486 Series Black Aluminium Enclosure, IP66, 120 x 120 x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DeltronBody Material
Aluminium
External Length
120 mm
External Height
80 mm
External Width
120 mm
External Dimensions
120 x 120 x 80mm
IP Rating
IP66
Colour
Black
Shielded
Yes
Series
486
Number of Knockouts
0
Country of Origin
Portugal
