Technical documents
Specifications
Brand
DeltronGender
Male
Termination Method
Tab
Current Rating
1A
Voltage Rating
250 V ac/dc
Mounting Type
Panel Mount
Width
24mm
Depth
51.7mm
Height
50mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
Deltron 1A, 250 V ac/dc Male Panel Mount IEC Filter RID0142H, Tab
1
P.O.A.
Deltron 1A, 250 V ac/dc Male Panel Mount IEC Filter RID0142H, Tab
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DeltronGender
Male
Termination Method
Tab
Current Rating
1A
Voltage Rating
250 V ac/dc
Mounting Type
Panel Mount
Width
24mm
Depth
51.7mm
Height
50mm
Country of Origin
Korea, Republic Of