Desco Anti-Static Wrist Strap

RS Stock No.: 871-5173Brand: DescoManufacturers Part No.: 04550
brand-logo

Technical documents

Specifications

Brand

Desco

Band Material

Metal

Stud Size

4mm

Country of Origin

Philippines

Product details

Trustat ERGOclean Wrist Straps and Accessories

The Trustat® range of wrist straps and accessories from Menda have been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Trustat ERGOclean bands are made from low sloughing materials with reduced particulates, making them suitable for being cleaned and packaged for use in clean manufacturing environments.

Comfortable and adjustable wrist straps
Meets ANSI/ESD S1.1 1 → 5lb breakaway force requirement
Adjusts from 6.1" (155 mm) → 11.2" (280 mm) with five link extenders
1 MΩ resistor
Cleanroom compatible

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Desco Anti-Static Wrist Strap

P.O.A.

Desco Anti-Static Wrist Strap
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Desco

Band Material

Metal

Stud Size

4mm

Country of Origin

Philippines

Product details

Trustat ERGOclean Wrist Straps and Accessories

The Trustat® range of wrist straps and accessories from Menda have been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Trustat ERGOclean bands are made from low sloughing materials with reduced particulates, making them suitable for being cleaned and packaged for use in clean manufacturing environments.

Comfortable and adjustable wrist straps
Meets ANSI/ESD S1.1 1 → 5lb breakaway force requirement
Adjusts from 6.1" (155 mm) → 11.2" (280 mm) with five link extenders
1 MΩ resistor
Cleanroom compatible