Desco ESD Grounding Wrist Strap & Cord Set

RS Stock No.: 871-5094Brand: DescoManufacturers Part No.: 09069
brand-logo

Technical documents

Specifications

Brand

Desco

Cord Length

3.66m

Stud Size

4mm

Country of Origin

United States

Product details

Elastic Adjustable Wrist Strap & Cord

Menda's elastic adjustable wrist straps are extra wide and soft for wearer comfort. Silver impregnated nylon is knitted on inside for superior conductivity. The wrist strap may be fitted to any size.

Increased wearer comfort due to the extra wide, soft band
Reliably removes generated static charges
Adjustable
Locking Clasp: Band locked so it will not slip
Replacement elastic bands available, easy to replace without tools
Medical grade 300 series stainless steel used for all metal parts
Non-shedding, non-sloughing band material
Date coded: Provides lot traceability to ensure quality control

Menda Wrist Bands and Cords

Stock information temporarily unavailable.

P.O.A.

Desco ESD Grounding Wrist Strap & Cord Set

P.O.A.

Desco ESD Grounding Wrist Strap & Cord Set

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Desco

Cord Length

3.66m

Stud Size

4mm

Country of Origin

United States

Product details

Elastic Adjustable Wrist Strap & Cord

Menda's elastic adjustable wrist straps are extra wide and soft for wearer comfort. Silver impregnated nylon is knitted on inside for superior conductivity. The wrist strap may be fitted to any size.

Increased wearer comfort due to the extra wide, soft band
Reliably removes generated static charges
Adjustable
Locking Clasp: Band locked so it will not slip
Replacement elastic bands available, easy to replace without tools
Medical grade 300 series stainless steel used for all metal parts
Non-shedding, non-sloughing band material
Date coded: Provides lot traceability to ensure quality control

Menda Wrist Bands and Cords