Technical documents
Specifications
Brand
DescoBristle Width
15mm
Handle Shape
Long
Bristle Length
50mm
Handle Length
177mm
Country of Origin
United States
Product details
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms
ESD Production Tools
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DescoBristle Width
15mm
Handle Shape
Long
Bristle Length
50mm
Handle Length
177mm
Country of Origin
United States
Product details
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms
