Desco Bench, Monitor ESD-Safe Mat x 610mm

RS Stock No.: 890-4076Brand: DescoManufacturers Part No.: 42460
brand-logo
View all in Anti Static Mats

Technical documents

Specifications

Brand

Desco

Use Type

Bench, Monitor

Width

610mm

Surface Texture Type

Light Embossed Texture

Number of Material Layers

3

Country of Origin

United States

Product details

Statfree® Z2™ Matting

Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.

The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

You may be interested in
RS PRO ESD Field Kit
P.O.A.1 Kit (ex VAT)

P.O.A.

Desco Bench, Monitor ESD-Safe Mat x 610mm

P.O.A.

Desco Bench, Monitor ESD-Safe Mat x 610mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO ESD Field Kit
P.O.A.1 Kit (ex VAT)

Technical documents

Specifications

Brand

Desco

Use Type

Bench, Monitor

Width

610mm

Surface Texture Type

Light Embossed Texture

Number of Material Layers

3

Country of Origin

United States

Product details

Statfree® Z2™ Matting

Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.

The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

You may be interested in
RS PRO ESD Field Kit
P.O.A.1 Kit (ex VAT)