Technical documents
Specifications
Brand
DescoUse Type
Bench, Monitor
Length
910mm
Width
610mm
Surface Texture Type
Light Embossed Texture
Number of Material Layers
3
Country of Origin
United States
Product details
Statfree® Z2™ Matting
Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.
The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.
Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DescoUse Type
Bench, Monitor
Length
910mm
Width
610mm
Surface Texture Type
Light Embossed Texture
Number of Material Layers
3
Country of Origin
United States
Product details
Statfree® Z2™ Matting
Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.
The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.
Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords