25mm x 33m ESD Safe Tape

RS Stock No.: 871-5365Brand: DescoManufacturers Part No.: 79202
brand-logo
View all in ESD Tapes

Technical documents

Specifications

Brand

Desco

Length

33m

Width

25mm

Country of Origin

United States

Product details

Menda Antistatic Clear Cellulose Tape

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products.

General purpose applications
Plastic core
Minimizes foreign objects debris, particulation and other contaminations when used in clean or sensitive areas
Surface Resistance 1 x 108 → < 1 x 1011 Ohms
Tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541
Temperature Range 10°C - 71°C (14°F → 160°F)
Meets MIL-B-81705 for exposure to 100°C for 10 minutes max
Lead-Free RoHS Compliant

You may be interested in
24mm x 32.9m ESD Tape
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

25mm x 33m ESD Safe Tape

P.O.A.

25mm x 33m ESD Safe Tape

Stock information temporarily unavailable.

You may be interested in
24mm x 32.9m ESD Tape
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Desco

Length

33m

Width

25mm

Country of Origin

United States

Product details

Menda Antistatic Clear Cellulose Tape

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products.

General purpose applications
Plastic core
Minimizes foreign objects debris, particulation and other contaminations when used in clean or sensitive areas
Surface Resistance 1 x 108 → < 1 x 1011 Ohms
Tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541
Temperature Range 10°C - 71°C (14°F → 160°F)
Meets MIL-B-81705 for exposure to 100°C for 10 minutes max
Lead-Free RoHS Compliant

You may be interested in
24mm x 32.9m ESD Tape
P.O.A.Each (ex VAT)