19mm x 55m Rubber ESD Safe Tape

RS Stock No.: 871-5280Brand: DescoManufacturers Part No.: 81261
brand-logo
View all in ESD Tapes

Technical documents

Specifications

Brand

Desco

Material

Rubber

Length

55m

Width

19mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Masking Tape, Paper Core

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products. For use in applications masking PCB gold features for wave soldering.

All tapes will generate some amount of triboelectric charge when unwound from roll. If you require less voltage than 50 volts, a grounded tape dispenser or ionization is recommended when unrolling the tape.

Low charging crepe paper with high-tack rubber adhesive
Waterproof
Non-toxic & pH neutral
Non-corrosive
Tensile Strength: 22 lbs/inch²
Adhesion Strength: 35 oz/inch²
Elongation: 8%
Temperature Range: -32°F → +275°F
Non-Staining, natural rubber

You may be interested in
18mm x 54.8m ESD Tape
P.O.A.Each (ex VAT)

P.O.A.

19mm x 55m Rubber ESD Safe Tape

P.O.A.

19mm x 55m Rubber ESD Safe Tape

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
18mm x 54.8m ESD Tape
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Desco

Material

Rubber

Length

55m

Width

19mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Masking Tape, Paper Core

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products. For use in applications masking PCB gold features for wave soldering.

All tapes will generate some amount of triboelectric charge when unwound from roll. If you require less voltage than 50 volts, a grounded tape dispenser or ionization is recommended when unrolling the tape.

Low charging crepe paper with high-tack rubber adhesive
Waterproof
Non-toxic & pH neutral
Non-corrosive
Tensile Strength: 22 lbs/inch²
Adhesion Strength: 35 oz/inch²
Elongation: 8%
Temperature Range: -32°F → +275°F
Non-Staining, natural rubber

You may be interested in
18mm x 54.8m ESD Tape
P.O.A.Each (ex VAT)