Technical documents
Specifications
Brand
DetaNumber of Gangs
1
Number of Ways
1
IP Rating
IP2X
Number of Poles
2
Current Rating
45A
Mount Type
Flush
Colour
White
Material
Urea Formaldehyde
Series
Slimline
Range
Slimline
Voltage Rating
230V
Finish
Gloss
Illumination
Neon
Height
86mm
Minimum Box Depth
46mm
Depth
27mm
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Colour Shade
Glacier White
Faceplate Depth
7mm
Country of Origin
China
Product details
BS Double Pole Switch White
Part of the Deta Slimline range, these Double Pole Switches come either with or without Neon. These Single Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Double Pole Switches also feature Funnel Terminals, making cable insertion extremely easy.
Unique Slim Profile with curved top and bottom edges
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Captive and backed out terminals
2 Earth terminals
BS EN 60669-1 Compliance
25 year guarantee
Standards
BS EN 60669-1
Deta White Plastic Moulded
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
DetaNumber of Gangs
1
Number of Ways
1
IP Rating
IP2X
Number of Poles
2
Current Rating
45A
Mount Type
Flush
Colour
White
Material
Urea Formaldehyde
Series
Slimline
Range
Slimline
Voltage Rating
230V
Finish
Gloss
Illumination
Neon
Height
86mm
Minimum Box Depth
46mm
Depth
27mm
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Colour Shade
Glacier White
Faceplate Depth
7mm
Country of Origin
China
Product details
BS Double Pole Switch White
Part of the Deta Slimline range, these Double Pole Switches come either with or without Neon. These Single Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Double Pole Switches also feature Funnel Terminals, making cable insertion extremely easy.
Unique Slim Profile with curved top and bottom edges
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Captive and backed out terminals
2 Earth terminals
BS EN 60669-1 Compliance
25 year guarantee
Standards
BS EN 60669-1