Deta 13A, 1 Gang Fused Spurs IP2X

RS Stock No.: 776-7775Brand: DetaManufacturers Part No.: S1362A
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

23mm

Width

86mm

Voltage Rating

230V ac

Height

86mm

Minimum Box Depth

25mm

Earth Terminal

Yes

Country of Origin

China

Product details

Fused Spurs Switched/Unswitched White

Part of the Deta Slimline range, these Connection Units come either Switched or Unswitched. These Fused Spur Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These fused Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Fuse carrier can be locked in the out position
2 Earth terminals
BS 1363 Part 4 : 1995 Compliance
25 year guarantee

Standards

BS 1363 Part 4 : 1995

Deta White Plastic Moulded

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Deta 13A, 1 Gang Fused Spurs IP2X

P.O.A.

Deta 13A, 1 Gang Fused Spurs IP2X
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

23mm

Width

86mm

Voltage Rating

230V ac

Height

86mm

Minimum Box Depth

25mm

Earth Terminal

Yes

Country of Origin

China

Product details

Fused Spurs Switched/Unswitched White

Part of the Deta Slimline range, these Connection Units come either Switched or Unswitched. These Fused Spur Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These fused Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Fuse carrier can be locked in the out position
2 Earth terminals
BS 1363 Part 4 : 1995 Compliance
25 year guarantee

Standards

BS 1363 Part 4 : 1995

Deta White Plastic Moulded