Detectamet White Board Pen, 10 Blue, 4 mm Tip Size

RS Stock No.: 665-497Brand: DetectametManufacturers Part No.: 145-A06-P01-A07
brand-logo
View all in White Board Pens

Technical documents

Specifications

Colour

Blue

Colours Included

Black, Blue, Green, Red

Tip Shape

Bullet, Chisel

Tip Size

4 mm

Number of Markers Included

10

Country of Origin

India

P.O.A.

Detectamet White Board Pen, 10 Blue, 4 mm Tip Size

P.O.A.

Detectamet White Board Pen, 10 Blue, 4 mm Tip Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Blue

Colours Included

Black, Blue, Green, Red

Tip Shape

Bullet, Chisel

Tip Size

4 mm

Number of Markers Included

10

Country of Origin

India