Technical documents
Specifications
Brand
DevoloModel
dLAN 500 Duo Kit
Dimensions
188.5 x 78.5 x 231mm
Weight
646g
Depth
78.5mm
Width
188.5mm
Height
231mm
Country of Origin
Germany
Product details
Devolo dLAN 500 Duo Powerline Adapters
From Devolo, the dLAN 500 Duo Powerline adapters provide an uncomplicated solution for a high-speed internet networking across the home. Powerline adapters or HomePlug as they are also known are simple plug-in adapters that utilise the homes existing electrical circuit to create internet access points. The Devolo 500 Duo Powerline adapters provide a continuous, reliable internet connection with speeds up to 500 Mbps. Incorporating two Fast Ethernet LAN ports, the Devolo dLAN 500 Duo adapters support connection of any two network compatible devices at the same time. Ideal for use in busy households requiring unlimited on-line access. Set up is easy, simply insert a Powerline adapter into a socket outlet close to your router. Attach an RJ45 patch cable to the Ethernet port at the bottom of the Powerline adapter. Connect the other end of the patch cable into the spare Ethernet port at the back of your router. An additional Powerline adapter is inserted into a power socket in another room where internet access is required. Connect a second Ethernet cable into the Ethernet port of the additional adapter and connect to your device. High-speed internet access is achieved. Furthermore, automatic encryption keeps you protected from unauthorised access at all times.
Features and Benefits
Internet signal distributed via your existing electrical wiring circuit.
Two integrated Fast Ethernet LAN (Local Area Network) ports for connecting computers, smart TVs, gaming consoles.
Powerline is compatible with all common routers.
Minimum energy consumption due to Power save technology.
Powerline is compatible with all Devolo dLAN adapters from the 200 Mbps /500 Mbps /550 Mbps/650 Mbps /1200 Mbps series.
Protection from unauthorised access with the encryption button.
Compact design for discreet placement.
Q&A
Q: How fast is Powerline?
A: Powerline, depending on device selected can produce up to 1200 Mbps high-speed networking.
Q: Can I use Devolo dLAN Duo Powerline adapters with extension leads?
A: Extension leads with integrated surge protection have been known, in some situations to cause loss of performance. It is recommended that you, where possible plug directly into electrical power sockets.
Q: Are Devolo Powerline adapters with different speed classes compatible?
A: Yes, the Devolo adapters from 200 Mbps /500 Mbps /650 Mbps / 1200 Mbps speed classes are fully compatible with each other.
Q: What operating systems are the Devolo dLAN adapters compatible with?
A: Devolo dLAN Powerline adapters are designed to work independently of computer operating systems. They work with network devices that transmit digital data via IP signals.
devolo Network Adaptors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
DevoloModel
dLAN 500 Duo Kit
Dimensions
188.5 x 78.5 x 231mm
Weight
646g
Depth
78.5mm
Width
188.5mm
Height
231mm
Country of Origin
Germany
Product details
Devolo dLAN 500 Duo Powerline Adapters
From Devolo, the dLAN 500 Duo Powerline adapters provide an uncomplicated solution for a high-speed internet networking across the home. Powerline adapters or HomePlug as they are also known are simple plug-in adapters that utilise the homes existing electrical circuit to create internet access points. The Devolo 500 Duo Powerline adapters provide a continuous, reliable internet connection with speeds up to 500 Mbps. Incorporating two Fast Ethernet LAN ports, the Devolo dLAN 500 Duo adapters support connection of any two network compatible devices at the same time. Ideal for use in busy households requiring unlimited on-line access. Set up is easy, simply insert a Powerline adapter into a socket outlet close to your router. Attach an RJ45 patch cable to the Ethernet port at the bottom of the Powerline adapter. Connect the other end of the patch cable into the spare Ethernet port at the back of your router. An additional Powerline adapter is inserted into a power socket in another room where internet access is required. Connect a second Ethernet cable into the Ethernet port of the additional adapter and connect to your device. High-speed internet access is achieved. Furthermore, automatic encryption keeps you protected from unauthorised access at all times.
Features and Benefits
Internet signal distributed via your existing electrical wiring circuit.
Two integrated Fast Ethernet LAN (Local Area Network) ports for connecting computers, smart TVs, gaming consoles.
Powerline is compatible with all common routers.
Minimum energy consumption due to Power save technology.
Powerline is compatible with all Devolo dLAN adapters from the 200 Mbps /500 Mbps /550 Mbps/650 Mbps /1200 Mbps series.
Protection from unauthorised access with the encryption button.
Compact design for discreet placement.
Q&A
Q: How fast is Powerline?
A: Powerline, depending on device selected can produce up to 1200 Mbps high-speed networking.
Q: Can I use Devolo dLAN Duo Powerline adapters with extension leads?
A: Extension leads with integrated surge protection have been known, in some situations to cause loss of performance. It is recommended that you, where possible plug directly into electrical power sockets.
Q: Are Devolo Powerline adapters with different speed classes compatible?
A: Yes, the Devolo adapters from 200 Mbps /500 Mbps /650 Mbps / 1200 Mbps speed classes are fully compatible with each other.
Q: What operating systems are the Devolo dLAN adapters compatible with?
A: Devolo dLAN Powerline adapters are designed to work independently of computer operating systems. They work with network devices that transmit digital data via IP signals.