Technical documents
Specifications
Brand
DewaltCorded/Cordless
Cordless
Model Number
DC365N-XJ
Voltage Rating
18V
Weight
11.5kg
Battery Type
Body Only
Country of Origin
Italy
Product details
Dewalt DCS365 18 V Cordless Mitre Saws
Dewalt DCS365 mitre saw offers superior cordless performance and delivers outstanding accuracy. Packed with special features such as double insulated 65 mm fan cooled motor with replaceable brushes for maximum power. Provides an exceptional level of precision throughout the lifespan of the tool.
Features and Benefits
Cordless power application
Compact and portable
Lightweight at 11.5 kg
Consistent and reliable accuracy (0.1° at 0 mitre and 0.3° in bevel)
Powerful 3750 rpm blade rotation
250 cuts per charge
XPS LED light casts shadow of blade, indicating cut location
250 mm Slide x 50 mm minimum height cut capacity
Bevel stops for cutting timber materials at 45° angles
Carry handles
Dust bag and airlock system compatibility
Options:
DCS365M2-GB: 184 mm Cordless Mitre Saw with XPS; RS stock no: 113-8598
Supplied with
DCS365M2-GB:
2 x 4Ah batteries
Battery charger
Saw blade
Dust bag
DC365N-XJ:
Dust bag
Saw blade
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltCorded/Cordless
Cordless
Model Number
DC365N-XJ
Voltage Rating
18V
Weight
11.5kg
Battery Type
Body Only
Country of Origin
Italy
Product details
Dewalt DCS365 18 V Cordless Mitre Saws
Dewalt DCS365 mitre saw offers superior cordless performance and delivers outstanding accuracy. Packed with special features such as double insulated 65 mm fan cooled motor with replaceable brushes for maximum power. Provides an exceptional level of precision throughout the lifespan of the tool.
Features and Benefits
Cordless power application
Compact and portable
Lightweight at 11.5 kg
Consistent and reliable accuracy (0.1° at 0 mitre and 0.3° in bevel)
Powerful 3750 rpm blade rotation
250 cuts per charge
XPS LED light casts shadow of blade, indicating cut location
250 mm Slide x 50 mm minimum height cut capacity
Bevel stops for cutting timber materials at 45° angles
Carry handles
Dust bag and airlock system compatibility
Options:
DCS365M2-GB: 184 mm Cordless Mitre Saw with XPS; RS stock no: 113-8598
Supplied with
DCS365M2-GB:
2 x 4Ah batteries
Battery charger
Saw blade
Dust bag
DC365N-XJ:
Dust bag
Saw blade