Dewalt 18V Cordless Drill Driver, French 2 Pin Plug

RS Stock No.: 689-9386Brand: DewaltManufacturers Part No.: DCD 925 B2
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

NiMH

Battery Capacity

2.6Ah

Chuck Size

13mm

Max Speed

2000rpm

Speed

0 → 500 / 0 → 1250 / 0 → 2000rpm

Wattage

450W

Plug Type

Type E - French

Model Number

DCD925B2

Drilling Capacity Wood

50 mm

Drilling Capacity Masonry

16 mm

Drilling Capacity Metal

13 mm

Number of Gears

3

Battery Charge Time

40min

Product details

DeWalt Drills

P.O.A.

Dewalt 18V Cordless Drill Driver, French 2 Pin Plug

P.O.A.

Dewalt 18V Cordless Drill Driver, French 2 Pin Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

NiMH

Battery Capacity

2.6Ah

Chuck Size

13mm

Max Speed

2000rpm

Speed

0 → 500 / 0 → 1250 / 0 → 2000rpm

Wattage

450W

Plug Type

Type E - French

Model Number

DCD925B2

Drilling Capacity Wood

50 mm

Drilling Capacity Masonry

16 mm

Drilling Capacity Metal

13 mm

Number of Gears

3

Battery Charge Time

40min

Product details

DeWalt Drills