Technical documents
Specifications
Brand
DewaltDrill Type
Drill Driver
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
4Ah
Series
DCD
Chuck Size
1.5 → 13mm
Chuck Type
Keyless
Max Speed
2000rpm
Speed
0 → 2000 rpm, 0 → 600 rpm
Wattage
360W
Drilling Capacity Wood
38 mm
Number of Gears
2
Model Number
DCD795M2
Drilling Capacity Masonry
13 mm
Drilling Capacity Metal
13 mm
Country of Origin
China
Product details
18V XR Li-Ion Compact Combi Drill (DCD795M2)
Professional Lithium Ion 18V combil drill with brushless technology for excellent run time and efficiency. Ideal for use in poorly lit, confined spaces due to the bright LED worklight and compact, lightweight design.
Capable of drive and hammer applications
2 speed all metal transmission
Intelligent trigger design for complete speed control
13mm keyless chuck for easy bit change
Reverse operation
15 torque settings
Ergonomic design with rubber grip for less user fatigue
Steel belt clip
Supplied with
Multi-voltage charger, 2 x 4.0Ah batteries, magnetic bit holder, multi-position side handle & carry case.
DeWalt Drills
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltDrill Type
Drill Driver
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
4Ah
Series
DCD
Chuck Size
1.5 → 13mm
Chuck Type
Keyless
Max Speed
2000rpm
Speed
0 → 2000 rpm, 0 → 600 rpm
Wattage
360W
Drilling Capacity Wood
38 mm
Number of Gears
2
Model Number
DCD795M2
Drilling Capacity Masonry
13 mm
Drilling Capacity Metal
13 mm
Country of Origin
China
Product details
18V XR Li-Ion Compact Combi Drill (DCD795M2)
Professional Lithium Ion 18V combil drill with brushless technology for excellent run time and efficiency. Ideal for use in poorly lit, confined spaces due to the bright LED worklight and compact, lightweight design.
Capable of drive and hammer applications
2 speed all metal transmission
Intelligent trigger design for complete speed control
13mm keyless chuck for easy bit change
Reverse operation
15 torque settings
Ergonomic design with rubber grip for less user fatigue
Steel belt clip
Supplied with
Multi-voltage charger, 2 x 4.0Ah batteries, magnetic bit holder, multi-position side handle & carry case.
