DeWALT 1/4 in 14.4V, 4Ah Cordless Impact Wrench

RS Stock No.: 769-4093Brand: DeWALTManufacturers Part No.: DCF835M2-GB
brand-logo
View all in Impact Wrenches

Technical documents

Specifications

Brand

Dewalt

Voltage Rating

14.4V

Drive Size

1/4 in

Impact Rate

3200bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

1

Battery Capacity

4Ah

Speed

2800rpm

Model Number

DCF835M2-GB

Country of Origin

China

Product details

14.4V XR Li-Ion Compact Impact Driver (DCF835)

14.4V compact Lithium Ion impact driver, ideal for working in confined spaces.

Intelligent trigger
6.35mm keyless hex driver
One handed bit change
LED with flashlight functionality
Ergonomic design with rubber grip
All metal gearing
Aluminium front housing for greater heat dispersion
Steel belt clip
Magnetic bit holder

Supplied with

2 x Li-Ion Batteries, muli-voltage charger & carry case.

DeWalt Drills

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT 1/4 in 14.4V, 4Ah Cordless Impact Wrench

P.O.A.

DeWALT 1/4 in 14.4V, 4Ah Cordless Impact Wrench
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Dewalt

Voltage Rating

14.4V

Drive Size

1/4 in

Impact Rate

3200bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

1

Battery Capacity

4Ah

Speed

2800rpm

Model Number

DCF835M2-GB

Country of Origin

China

Product details

14.4V XR Li-Ion Compact Impact Driver (DCF835)

14.4V compact Lithium Ion impact driver, ideal for working in confined spaces.

Intelligent trigger
6.35mm keyless hex driver
One handed bit change
LED with flashlight functionality
Ergonomic design with rubber grip
All metal gearing
Aluminium front housing for greater heat dispersion
Steel belt clip
Magnetic bit holder

Supplied with

2 x Li-Ion Batteries, muli-voltage charger & carry case.

DeWalt Drills

You may be interested in