Dewalt, 125mm Disc, Cordless Grinder 18V

RS Stock No.: 769-4087Brand: DewaltManufacturers Part No.: DCG412L2-GB
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

7000rpm

Voltage Rating

18V

Battery Capacity

3Ah

Length

400mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dewalt, 125mm Disc, Cordless Grinder 18V

P.O.A.

Dewalt, 125mm Disc, Cordless Grinder 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Speed

7000rpm

Voltage Rating

18V

Battery Capacity

3Ah

Length

400mm

You may be interested in