DeWALT DCH 36V 4Ah SDS-Plus Hammer Drill (DCH364M2)

RS Stock No.: 827-4379Brand: DeWALTManufacturers Part No.: DCH364M2
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Series

DCH

Chuck Size

13mm

Chuck Type

Keyless, SDS Plus

Number of Batteries

2

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Drilling Capacity Wood

30 mm

Model Number

DCH364M2

Drilling Capacity Metal

13 mm

Country of Origin

Czech Republic

Product details

36V Cordless Rotary Hammer Drill (DCH364M2)

Professional 36V DeWalt rotary hammer drill with a high performance motor and powerful 4.0Ah Lithium Ion batteries.

36V Lithium Ion battery for excellent runtime and consistent power
Electronic speed and impact control for reliable, efficient working every time
Rotation stop for chiselling and hammer stop for safe drilling in wood and metal
Shock absorbing suspension for engine and transmission for extremely low vibration levels
Electro-pneumatic hammer mechanism with large pistons for unbelievable drilling power
Batteries are protected against deep discharge to extend battery life

Supplied with

2 x 4.0Ah Li-Ion batteries, 1 hour charger SDS plus chuck, 13mm keyless chuck, additional handle, carry and storage case.

DeWalt Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT DCH 36V 4Ah SDS-Plus Hammer Drill (DCH364M2)

P.O.A.

DeWALT DCH 36V 4Ah SDS-Plus Hammer Drill (DCH364M2)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Series

DCH

Chuck Size

13mm

Chuck Type

Keyless, SDS Plus

Number of Batteries

2

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Drilling Capacity Wood

30 mm

Model Number

DCH364M2

Drilling Capacity Metal

13 mm

Country of Origin

Czech Republic

Product details

36V Cordless Rotary Hammer Drill (DCH364M2)

Professional 36V DeWalt rotary hammer drill with a high performance motor and powerful 4.0Ah Lithium Ion batteries.

36V Lithium Ion battery for excellent runtime and consistent power
Electronic speed and impact control for reliable, efficient working every time
Rotation stop for chiselling and hammer stop for safe drilling in wood and metal
Shock absorbing suspension for engine and transmission for extremely low vibration levels
Electro-pneumatic hammer mechanism with large pistons for unbelievable drilling power
Batteries are protected against deep discharge to extend battery life

Supplied with

2 x 4.0Ah Li-Ion batteries, 1 hour charger SDS plus chuck, 13mm keyless chuck, additional handle, carry and storage case.

DeWalt Drills