Technical documents
Specifications
Brand
DewaltCorded/Cordless
Cordless
Cutting Depth
55 at 90°; 42.1 at 45°
Maximum Speed
3700rpm
Model Number
DCS380L2
Battery Capacity
3Ah
Battery Type
Li-ion
P.O.A.
Dewalt DCS380L2 18V Cordless Reciprocating Saw, 3700rpm
1
P.O.A.
Dewalt DCS380L2 18V Cordless Reciprocating Saw, 3700rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltCorded/Cordless
Cordless
Cutting Depth
55 at 90°; 42.1 at 45°
Maximum Speed
3700rpm
Model Number
DCS380L2
Battery Capacity
3Ah
Battery Type
Li-ion
