Technical documents
Specifications
Brand
DewaltCorded/Cordless
Cordless
Cutting Depth
55 mm
Maximum Speed
3700rpm
Model Number
DCS391L2
Plug Type
British 3 pin BS 1363
Battery Capacity
3Ah
Battery Type
Li-ion
P.O.A.
Dewalt DCS391L2 18V Cordless Trim Saw, 3700rpm, UK Plug
1
P.O.A.
Dewalt DCS391L2 18V Cordless Trim Saw, 3700rpm, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltCorded/Cordless
Cordless
Cutting Depth
55 mm
Maximum Speed
3700rpm
Model Number
DCS391L2
Plug Type
British 3 pin BS 1363
Battery Capacity
3Ah
Battery Type
Li-ion
