Technical documents
Specifications
Brand
DewaltSeries
Explorer
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Type
Ankle Boots
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Nubuck
Sole Material
Rubber
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltSeries
Explorer
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Type
Ankle Boots
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRA
Upper Material
Nubuck
Sole Material
Rubber
Country of Origin
China
